




RT334012 | |
|---|---|
DigiKey Part Number | PB964-ND |
Manufacturer | |
Manufacturer Product Number | RT334012 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT334012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,04000 Kč | 81,04 Kč |
| 20 | 69,80200 Kč | 1 396,04 Kč |
| 40 | 67,41275 Kč | 2 696,51 Kč |
| 60 | 66,05133 Kč | 3 963,08 Kč |
| 100 | 64,37720 Kč | 6 437,72 Kč |
| 260 | 61,35185 Kč | 15 951,48 Kč |
| 500 | 59,36226 Kč | 29 681,13 Kč |
| 1 000 | 57,32294 Kč | 57 322,94 Kč |
| Unit Price without VAT: | 81,04000 Kč |
|---|---|
| Unit Price with VAT: | 98,05840 Kč |






