



PRD-11DY0-110 | |
|---|---|
DigiKey Part Number | PB1346-ND |
Manufacturer | |
Manufacturer Product Number | PRD-11DY0-110 |
Description | RELAY GEN PURPOSE DPDT 25A 110V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 82.5 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 80°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 25 A | Approval Agency CSA, UL |
Switching Voltage 600VAC, 125VDC - Nom | Relay Type |
Coil Current 18.2 mA | Coil Resistance 6.05 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 798,90000 Kč | 1 798,90 Kč |
| 20 | 1 546,81750 Kč | 30 936,35 Kč |
| 40 | 1 493,63500 Kč | 59 745,40 Kč |
| 60 | 1 463,35767 Kč | 87 801,46 Kč |
| 100 | 1 426,07710 Kč | 142 607,71 Kč |
| Unit Price without VAT: | 1 798,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 176,66900 Kč |











