



MT321048 | |
|---|---|
DigiKey Part Number | PB1483-ND |
Manufacturer | |
Manufacturer Product Number | MT321048 |
Description | RELAY GEN PURPOSE 3PDT 10A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 25.3 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In, 11 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1900 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,39000 Kč | 458,39 Kč |
| 10 | 408,34800 Kč | 4 083,48 Kč |
| 25 | 389,94120 Kč | 9 748,53 Kč |
| 50 | 376,55300 Kč | 18 827,65 Kč |
| Unit Price without VAT: | 458,39000 Kč |
|---|---|
| Unit Price with VAT: | 554,65190 Kč |


