Relay Socket Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Panel Mount
8-1415043-1
8-1415043-1
Relay Basics - Another Teaching Moment | DigiKey Electronics

8-1415043-1

DigiKey Part Number
PB1493-ND
Manufacturer
Manufacturer Product Number
8-1415043-1
Description
RELAY SOCKET 11 POS PANEL MOUNT
Customer Reference
Detailed Description
Relay Socket Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
8-1415043-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Type
Socket
Number of Positions
11
Mounting Type
Panel Mount
Termination Style
Solder Lug
For Use With/Related Products
MT, SCHRACK
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,93000 Kč128,93 Kč
10114,77500 Kč1 147,75 Kč
25109,60960 Kč2 740,24 Kč
50105,85520 Kč5 292,76 Kč
Manufacturers Standard Package
Unit Price without VAT:128,93000 Kč
Unit Price with VAT:156,00530 Kč