



KUP-14A55-12 | |
|---|---|
DigiKey Part Number | PB1471-ND |
Manufacturer | |
Manufacturer Product Number | KUP-14A55-12 |
Description | RELAY GEN PURPOSE 3PDT 10A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 230 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 10.2 VAC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 45°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 18 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,43000 Kč | 947,43 Kč |
| 10 | 843,76300 Kč | 8 437,63 Kč |
| 25 | 805,66800 Kč | 20 141,70 Kč |
| 50 | 777,98420 Kč | 38 899,21 Kč |
| 100 | 751,22860 Kč | 75 122,86 Kč |
| 250 | 717,25220 Kč | 179 313,05 Kč |
| Unit Price without VAT: | 947,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 146,39030 Kč |









