

KUHP-5D51-24 | |
---|---|
DigiKey Part Number | PB1988-ND |
Manufacturer | |
Manufacturer Product Number | KUHP-5D51-24 |
Description | RELAY GEN PURPOSE SPDT 30A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | KUHP-5D51-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 7200VA | |
Coil Current | 51 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 472 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 001,51000 Kč | 1 001,51 Kč |
10 | 891,83600 Kč | 8 918,36 Kč |
25 | 851,57200 Kč | 21 289,30 Kč |
50 | 822,30600 Kč | 41 115,30 Kč |
100 | 794,02920 Kč | 79 402,92 Kč |
250 | 758,10784 Kč | 189 526,96 Kč |
Unit Price without VAT: | 1 001,51000 Kč |
---|---|
Unit Price with VAT: | 1 211,82710 Kč |