



KHAU-17D12-24 | |
|---|---|
DigiKey Part Number | PB458-ND |
Manufacturer | |
Manufacturer Product Number | KHAU-17D12-24 |
Description | RELAY GEN PURPOSE 4PDT 5A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Operate Time 13 ms |
Part Status Active | Release Time 6 ms |
Mounting Type | Operating Temperature -45°C ~ 70°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form 4PDT (4 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 240VAC - Nom | Coil Resistance 690 Ohms |
Coil Current 37.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,56000 Kč | 592,56 Kč |
| 10 | 527,72200 Kč | 5 277,22 Kč |
| 25 | 503,92680 Kč | 12 598,17 Kč |
| 50 | 486,61600 Kč | 24 330,80 Kč |
| 100 | 469,89110 Kč | 46 989,11 Kč |
| 250 | 448,64832 Kč | 112 162,08 Kč |
| Unit Price without VAT: | 592,56000 Kč |
|---|---|
| Unit Price with VAT: | 716,99760 Kč |




