



20C426 | |
|---|---|
DigiKey Part Number | PB795-ND |
Manufacturer | |
Manufacturer Product Number | 20C426 |
Description | SPRING RELAY HOLD-DOWN |
Customer Reference | |
Detailed Description | Clip, Hold Down 27E487 and 27E895 Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Accessory Type | Clip, Hold Down | |
For Use With/Related Products | 27E487 and 27E895 Sockets | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 26,41500 Kč | 264,15 Kč |
| 25 | 25,23120 Kč | 630,78 Kč |
| 50 | 24,37440 Kč | 1 218,72 Kč |
| 100 | 23,53880 Kč | 2 353,88 Kč |
| 300 | 22,27327 Kč | 6 681,98 Kč |
| 500 | 21,70774 Kč | 10 853,87 Kč |
| 1 000 | 20,96293 Kč | 20 962,93 Kč |
| 5 000 | 19,32878 Kč | 96 643,90 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |









