
IMB06IGR | |
|---|---|
DigiKey Part Number | 41-IMB06IGRTR-ND - Tape & Reel (TR) 41-IMB06IGRCT-ND - Cut Tape (CT) 41-IMB06IGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMB06IGR |
Description | RELAY TELECOM SPST 2A 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 400VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.029 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 136,34000 Kč | 1 363,40 Kč |
| 25 | 130,20440 Kč | 3 255,11 Kč |
| 50 | 125,74020 Kč | 6 287,01 Kč |
| 100 | 121,42720 Kč | 12 142,72 Kč |
| 250 | 115,94676 Kč | 28 986,69 Kč |
| 500 | 111,96260 Kč | 55 981,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 108,11282 Kč | 108 112,82 Kč |
| 2 000 | 104,39334 Kč | 208 786,68 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |




