



IM06JR | |
|---|---|
DigiKey Part Number | PB1065TR-ND - Tape & Reel (TR) PB1065CT-ND - Cut Tape (CT) PB1065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM06JR |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 11.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,41000 Kč | 100,41 Kč |
| 10 | 89,39900 Kč | 893,99 Kč |
| 25 | 85,38720 Kč | 2 134,68 Kč |
| 50 | 82,46120 Kč | 4 123,06 Kč |
| 100 | 79,63430 Kč | 7 963,43 Kč |
| 250 | 76,04188 Kč | 19 010,47 Kč |
| 500 | 73,42998 Kč | 36 714,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,27036 Kč | 60 270,36 Kč |
| 2 000 | 58,19810 Kč | 116 396,20 Kč |
| 3 000 | 57,01814 Kč | 171 054,42 Kč |
| Unit Price without VAT: | 100,41000 Kč |
|---|---|
| Unit Price with VAT: | 121,49610 Kč |







