IM-GULL-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IM-GULL-SERIES
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

IM05GR

DigiKey Part Number
PB2161TR-ND - Tape & Reel (TR)
PB2161CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IM05GR
Description
RELAY TELECOM DPDT 2A 9V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
IM05GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
9VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
15.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
6.75 VDC
Must Release Voltage
0.9 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Approval Agency
UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
579 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 380
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1130,93000 Kč130,93 Kč
10116,70100 Kč1 167,01 Kč
25111,45560 Kč2 786,39 Kč
50107,63700 Kč5 381,85 Kč
100103,94490 Kč10 394,49 Kč
25099,25412 Kč24 813,53 Kč
50095,84360 Kč47 921,80 Kč
1 00092,54885 Kč92 548,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00089,36557 Kč178 731,14 Kč
Manufacturers Standard Package
Unit Price without VAT:130,93000 Kč
Unit Price with VAT:158,42530 Kč