
PLP5-2-625 | |
|---|---|
DigiKey Part Number | 492-1343-ND |
Manufacturer | |
Manufacturer Product Number | PLP5-2-625 |
Description | LIGHT PIPE T1-3/4 PANEL MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP5-2-625 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 100 | 7,40600 Kč | 740,60 Kč |
| 500 | 6,15452 Kč | 3 077,26 Kč |
| 1 000 | 5,74379 Kč | 5 743,79 Kč |
| 2 000 | 5,39470 Kč | 10 789,40 Kč |
| 5 000 | 5,01310 Kč | 25 065,50 Kč |
| 10 000 | 4,77513 Kč | 47 751,30 Kč |
| 25 000 | 4,51559 Kč | 112 889,75 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |









