
IHV50A5ANH | |
|---|---|
DigiKey Part Number | 41-IHV50A5ANH-ND |
Manufacturer | |
Manufacturer Product Number | IHV50A5ANH |
Description | RELAY CONTACTOR SPST 50A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 250 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 066,06000 Kč | 2 066,06 Kč |
| 10 | 1 839,81200 Kč | 18 398,12 Kč |
| 25 | 1 756,68160 Kč | 43 917,04 Kč |
| 60 | 1 680,70917 Kč | 100 842,55 Kč |
| 120 | 1 622,85850 Kč | 194 743,02 Kč |
| Unit Price without VAT: | 2 066,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 499,93260 Kč |


