
IHV50A5ANG | |
|---|---|
DigiKey Part Number | 41-IHV50A5ANG-ND |
Manufacturer | |
Manufacturer Product Number | IHV50A5ANG |
Description | RELAY CONTACTOR SPST 50A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 24VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 250 mA |
Contact Rating (Current) 50 A | Coil Power 6W |
Switching Voltage 900VDC - Max | Coil Resistance 96Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 140,12000 Kč | 2 140,12 Kč |
| 10 | 1 905,69400 Kč | 19 056,94 Kč |
| 25 | 1 819,59440 Kč | 45 489,86 Kč |
| 60 | 1 740,89167 Kč | 104 453,50 Kč |
| 120 | 1 680,97042 Kč | 201 716,45 Kč |
| Unit Price without VAT: | 2 140,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 589,54520 Kč |



