
IHV150HAANA | |
|---|---|
DigiKey Part Number | 41-IHV150HAANA-ND |
Manufacturer | |
Manufacturer Product Number | IHV150HAANA |
Description | RELAY CONTACTOR SPST 150A 12-24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 900VDC - Max |
Manufacturer TE Connectivity Potter & Brumfield Relays | Features Economizer, Sealed - Hermetically |
Series | Termination Style Stud, Wire Leads |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type Chassis Mount | Must Release Voltage 6 VDC |
Coil Voltage 12 ~ 24VDC | Operate Time 25 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 12 ms |
Contact Rating (Current) 150 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEV150-M | Altran Magnetics, LLC | 35 | 4148-AEV150-M-ND | 2 169,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 035,53000 Kč | 5 035,53 Kč |
| 20 | 4 329,13650 Kč | 86 582,73 Kč |
| 40 | 4 180,12425 Kč | 167 204,97 Kč |
| Unit Price without VAT: | 5 035,53000 Kč |
|---|---|
| Unit Price with VAT: | 6 092,99130 Kč |

