AC Input Module Output Module 18mA 15VDC Output 120VAC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Input Module Output Module 18mA 15VDC Output 120VAC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

IAC-15

DigiKey Part Number
IAC-15-ND
Manufacturer
Manufacturer Product Number
IAC-15
Description
AC INPUT MODULE 120V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AC Input Module Output Module 18mA 15VDC Output 120VAC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Type
AC Input Module
Color
Yellow
Style
Standard
Voltage - Input
120VAC
Current - Input
6 mA
Voltage - Output
15VDC
Current - Output
18mA
Turn On Time
20ms
Turn Off Time
30ms
Features
Hold Down Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 406 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
400472,46655 Kč188 986,62 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:472,46655 Kč
Unit Price with VAT:571,68453 Kč

Other Suppliers on DigiKey

406In Stock
Ships from WEC