



9-1393243-3 | |
---|---|
DigiKey Part Number | PB2119-ND |
Manufacturer | |
Manufacturer Product Number | 9-1393243-3 |
Description | RELAY GEN PURPOSE DPDT 8A 230V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9-1393243-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 3.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 172.5 VAC | |
Must Release Voltage | 34.5 VAC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 32.5 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 343,90000 Kč | 343,90 Kč |
20 | 295,82750 Kč | 5 916,55 Kč |
40 | 285,68350 Kč | 11 427,34 Kč |
60 | 279,90317 Kč | 16 794,19 Kč |
100 | 272,78550 Kč | 27 278,55 Kč |
260 | 259,94319 Kč | 67 585,23 Kč |
500 | 251,50018 Kč | 125 750,09 Kč |
Unit Price without VAT: | 343,90000 Kč |
---|---|
Unit Price with VAT: | 416,11900 Kč |