



4-1415540-7 | |
|---|---|
DigiKey Part Number | PB2245-ND |
Manufacturer | |
Manufacturer Product Number | 4-1415540-7 |
Description | RELAY GEN PURPOSE DPDT 8A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4-1415540-7 Models |
Category | Features Lighted Indicator, Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 86.3 VAC |
Packaging Bulk | Must Release Voltage 17.3 VAC |
Part Status Obsolete | Operate Time 9 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 8.1 kOhms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT4S4S15 | TE Connectivity Potter & Brumfield Relays | 80 | PB1261-ND | 372,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,05000 Kč | 367,05 Kč |
| 10 | 327,02300 Kč | 3 270,23 Kč |
| 30 | 309,41267 Kč | 9 282,38 Kč |
| 50 | 301,55220 Kč | 15 077,61 Kč |
| 100 | 291,19400 Kč | 29 119,40 Kč |
| 250 | 278,03620 Kč | 69 509,05 Kč |
| Unit Price without VAT: | 367,05000 Kč |
|---|---|
| Unit Price with VAT: | 444,13050 Kč |

