General Purpose Relay DPDT (2 Form C) 115VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 115VAC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RT4S4S15

DigiKey Part Number
PB1261-ND
Manufacturer
Manufacturer Product Number
RT4S4S15
Description
RELAY GEN PURPOSE DPDT 8A 115V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 115VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator, Socket Included
Series
Termination Style
Screw Terminal
Packaging
Tube
Coil Insulation
Class F
Part Status
Active
Must Operate Voltage
86.3 VAC
Mounting Type
Must Release Voltage
17.3 VAC
Coil Voltage
Operating Temperature
-20°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
8 A
Approval Agency
CQC, CSA, cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
3200VA
Coil Resistance
8.1 kOhms
Coil Current
6.6 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1372,08000 Kč372,08 Kč
10331,41100 Kč3 314,11 Kč
30313,57000 Kč9 407,10 Kč
50305,60480 Kč15 280,24 Kč
100295,10800 Kč29 510,80 Kč
250281,77300 Kč70 443,25 Kč
500272,08074 Kč136 040,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:372,08000 Kč
Unit Price with VAT:450,21680 Kč