
4-1393247-9 | |
|---|---|
DigiKey Part Number | PB2501-ND |
Manufacturer | |
Manufacturer Product Number | 4-1393247-9 |
Description | HEX NUT 0.567" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nut | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 5 | 23,57600 Kč | 117,88 Kč |
| 10 | 21,76600 Kč | 217,66 Kč |
| 50 | 18,05660 Kč | 902,83 Kč |
| 100 | 16,65690 Kč | 1 665,69 Kč |
| 250 | 14,96992 Kč | 3 742,48 Kč |
| 500 | 13,80248 Kč | 6 901,24 Kč |
| 2 000 | 12,10375 Kč | 24 207,50 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |


