RT1-INRUSH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT1-INRUSH

3-1415379-1

DigiKey Part Number
PB2009-ND
Manufacturer
Manufacturer Product Number
3-1415379-1
Description
RELAY GEN PURPOSE SPST 16A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3-1415379-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
16.7 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
16.8 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-10°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1128,94000 Kč128,94 Kč
20110,98200 Kč2 219,64 Kč
40107,17550 Kč4 287,02 Kč
60105,01100 Kč6 300,66 Kč
100102,34200 Kč10 234,20 Kč
26097,52927 Kč25 357,61 Kč
50094,36364 Kč47 181,82 Kč
1 00091,11917 Kč91 119,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,94000 Kč
Unit Price with VAT:156,01740 Kč