


2359392-1 | |
|---|---|
DigiKey Part Number | 41-2359392-1-ND |
Manufacturer | |
Manufacturer Product Number | 2359392-1 |
Description | RELAY V23074A1002A402-EV-CBOX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 55.8 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 32VDC - Max | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 6 ms | |
Release Time | 3 ms | |
Features | Resistor | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.34W | |
Coil Resistance | 430 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,31000 Kč | 123,31 Kč |
| 10 | 109,85700 Kč | 1 098,57 Kč |
| 25 | 104,92480 Kč | 2 623,12 Kč |
| 50 | 101,32540 Kč | 5 066,27 Kč |
| 100 | 97,85100 Kč | 9 785,10 Kč |
| 480 | 90,41175 Kč | 43 397,64 Kč |
| 960 | 87,30374 Kč | 83 811,59 Kč |
| 1 440 | 85,53478 Kč | 123 170,08 Kč |
| Unit Price without VAT: | 123,31000 Kč |
|---|---|
| Unit Price with VAT: | 149,20510 Kč |


