Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

V23074A1002A403

DigiKey Part Number
PB2137-ND
Manufacturer
Manufacturer Product Number
V23074A1002A403
Description
RELAY AUTOMOTIVE SPDT 30A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
V23074A1002A403 Models
Product Attributes
Filter Similar Products
Category
Must Operate Voltage
14.4 VDC
Manufacturer
TE Connectivity Potter & Brumfield Relays
Must Release Voltage
3.6 VDC
Series
Features
Resistor
Packaging
Bulk
Mounting Type
Socketable
Part Status
Active
Termination Style
Plug In, Quick Connect - Multiple Sizes
Coil Type
Non Latching
Operating Temperature
-40°C ~ 125°C
Coil Voltage
24VDC
Contact Material
Silver Alloy
Contact Form
SPDT (1 Form C)
Coil Power
1.34W
Contact Rating (Current)
30 A
Coil Resistance
430 Ohms
Switching Voltage
24VDC - Nom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,54000 Kč74,54 Kč
1066,48000 Kč664,80 Kč
2563,48960 Kč1 587,24 Kč
5061,31420 Kč3 065,71 Kč
10059,21440 Kč5 921,44 Kč
48054,71510 Kč26 263,25 Kč
96052,83534 Kč50 721,93 Kč
1 44051,76547 Kč74 542,28 Kč
Manufacturers Standard Package
Unit Price without VAT:74,54000 Kč
Unit Price with VAT:90,19340 Kč