
2071584-5 | |
|---|---|
DigiKey Part Number | 41-2071584-5-ND |
Manufacturer | |
Manufacturer Product Number | 2071584-5 |
Description | RELAY EV CONTACTORS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2071584-5 Models |
Category | Features Sealed - Hermetically |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 24VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 249 mA |
Contact Rating (Current) 50 A | Coil Power 6W |
Switching Voltage 1000VDC - Max | Coil Resistance 96.386Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 184,92000 Kč | 1 184,92 Kč |
| 20 | 1 018,93850 Kč | 20 378,77 Kč |
| 40 | 983,91900 Kč | 39 356,76 Kč |
| 60 | 963,98317 Kč | 57 838,99 Kč |
| 100 | 939,43160 Kč | 93 943,16 Kč |
| Unit Price without VAT: | 1 184,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 433,75320 Kč |


