Contactor SPST-NO (1 Form A) 50 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGX051CXX

DigiKey Part Number
3596-SGX051CXX-ND
Manufacturer
Manufacturer Product Number
SGX051CXX
Description
SGX 1000V/50A CONTACTOR, 24V COI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 50 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Screw Terminal, Wire Leads with Connector
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
2 VDC
Mounting Type
Chassis Mount
Operate Time
30 ms
Coil Voltage
24VDC
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
250 mA
Contact Rating (Current)
50 A
Coil Power
6W
Switching Voltage
1000VDC - Max
Coil Resistance
96Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 490,44000 Kč1 490,44 Kč
101 327,28400 Kč13 272,84 Kč
251 267,33000 Kč31 683,25 Kč
801 195,05388 Kč95 604,31 Kč
1601 153,92538 Kč184 628,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 490,44000 Kč
Unit Price with VAT:1 803,43240 Kč