
2071584-4 | |
|---|---|
DigiKey Part Number | 41-2071584-4-ND |
Manufacturer | |
Manufacturer Product Number | 2071584-4 |
Description | RELAY EV CONTACTORS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Current | 462 mA | |
Coil Power | 5.5W | |
Coil Resistance | 25.974Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 166,65000 Kč | 1 166,65 Kč |
| 20 | 1 003,22150 Kč | 20 064,43 Kč |
| 40 | 968,74275 Kč | 38 749,71 Kč |
| 60 | 949,12017 Kč | 56 947,21 Kč |
| 100 | 924,94720 Kč | 92 494,72 Kč |
| Unit Price without VAT: | 1 166,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 411,64650 Kč |



