



1462047-1 | |
|---|---|
DigiKey Part Number | 41-1462047-1TR-ND - Tape & Reel (TR) 41-1462047-1CT-ND - Cut Tape (CT) 41-1462047-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462047-1 |
Description | RELAY TELECOM DPDT 5A 2.4V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) 2.4VDC Coil Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462047-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 62.5VA, 60W | |
Coil Current | 41.7 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 58 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 61,58700 Kč | 615,87 Kč |
| 25 | 58,81120 Kč | 1 470,28 Kč |
| 50 | 56,79540 Kč | 2 839,77 Kč |
| 100 | 54,85100 Kč | 5 485,10 Kč |
| 250 | 52,37740 Kč | 13 094,35 Kč |
| 500 | 50,57998 Kč | 25 289,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,84240 Kč | 48 842,40 Kč |
| 2 000 | 47,16361 Kč | 94 327,22 Kč |
| 3 000 | 46,20799 Kč | 138 623,97 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |



