



1462039-9 | |
|---|---|
DigiKey Part Number | PB1175TR-ND - Tape & Reel (TR) PB1175CT-ND - Cut Tape (CT) PB1175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462039-9 |
Description | RELAY TELECOM DPDT 5A 2.4V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) 2.4VDC Coil Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462039-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 62.5VA, 60W | |
Coil Current | 41.7 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 1.8 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 58 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 101,46200 Kč | 1 014,62 Kč |
| 25 | 96,90160 Kč | 2 422,54 Kč |
| 50 | 93,57960 Kč | 4 678,98 Kč |
| 100 | 90,36910 Kč | 9 036,91 Kč |
| 250 | 86,29256 Kč | 21 573,14 Kč |
| 500 | 83,32846 Kč | 41 664,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,46434 Kč | 80 464,34 Kč |
| 2 000 | 77,69712 Kč | 155 394,24 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |





