

1462038-2 | |
---|---|
DigiKey Part Number | PB1179TR-ND - Tape & Reel (TR) PB1179CT-ND - Cut Tape (CT) PB1179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462038-2 |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462038-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 98,32000 Kč | 98,32 Kč |
10 | 87,67300 Kč | 876,73 Kč |
25 | 83,72840 Kč | 2 093,21 Kč |
50 | 80,86200 Kč | 4 043,10 Kč |
100 | 78,08750 Kč | 7 808,75 Kč |
250 | 74,56472 Kč | 18 641,18 Kč |
500 | 72,00432 Kč | 36 002,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 69,52950 Kč | 69 529,50 Kč |
2 000 | 67,13874 Kč | 134 277,48 Kč |
3 000 | 65,77781 Kč | 197 333,43 Kč |
Unit Price without VAT: | 98,32000 Kč |
---|---|
Unit Price with VAT: | 118,96720 Kč |