


1-1904045-3 | |
|---|---|
DigiKey Part Number | 1-1904045-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1904045-3 |
Description | V23333Z0002A010-EV-100 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
EDA/CAD Models | 1-1904045-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | ISO Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,01224 Kč | 8 006,12 Kč |
| Unit Price without VAT: | 16,01224 Kč |
|---|---|
| Unit Price with VAT: | 19,37481 Kč |


