1-1462051-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1462051-4
1-1462051-4
TE Connectivity Relay Products | Digi-Key Daily

1-1462051-4

DigiKey Part Number
PB2055TR-ND - Tape & Reel (TR)
PB2055CT-ND - Cut Tape (CT)
PB2055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-1462051-4
Description
RELAY RF SPDT 2A 12V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
1-1462051-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Latching, Dual Coil
Coil Current
11.7 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Must Operate Voltage
9 VDC
Must Release Voltage
-
Operate Time
3 ms
Release Time
2 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Coil Power
140mW
Coil Resistance
1.03 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1432,37000 Kč432,37 Kč
10385,13100 Kč3 851,31 Kč
25367,76880 Kč9 194,22 Kč
50355,14720 Kč17 757,36 Kč
100342,94450 Kč34 294,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400319,76530 Kč127 906,12 Kč
Manufacturers Standard Package
Unit Price without VAT:432,37000 Kč
Unit Price with VAT:523,16770 Kč