
LNBH26SPQR | |
|---|---|
DigiKey Part Number | 497-15419-2-ND - Tape & Reel (TR) 497-15419-1-ND - Cut Tape (CT) 497-15419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNBH26SPQR |
Description | IC REG CONV SAT TV 2OUT 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 2 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LNBH26SPQR Models |
Category | Voltage - Output 13V, 18V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Applications Converter, Analog and Digital Satellite STB Receivers/SatTV | Supplier Device Package 24-QFN (4x4) |
Voltage - Input 8V ~ 16V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,91400 Kč | 369,14 Kč |
| 25 | 33,68920 Kč | 842,23 Kč |
| 100 | 30,14680 Kč | 3 014,68 Kč |
| 250 | 28,45900 Kč | 7 114,75 Kč |
| 500 | 27,64848 Kč | 13 824,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 25,34532 Kč | 101 381,28 Kč |
| 8 000 | 24,87817 Kč | 199 025,36 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |



