




THS506R8J | |
|---|---|
DigiKey Part Number | A105543-ND |
Manufacturer | |
Manufacturer Product Number | THS506R8J |
Description | RES CHAS MNT 6.8 OHM 5% 50W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,25000 Kč | 117,25 Kč |
| 10 | 80,03200 Kč | 800,32 Kč |
| 25 | 69,99560 Kč | 1 749,89 Kč |
| 50 | 63,70160 Kč | 3 185,08 Kč |
| 100 | 58,35690 Kč | 5 835,69 Kč |
| 300 | 51,47987 Kč | 15 443,96 Kč |
| 500 | 48,84022 Kč | 24 420,11 Kč |
| 1 000 | 48,32133 Kč | 48 321,33 Kč |
| Unit Price without VAT: | 117,25000 Kč |
|---|---|
| Unit Price with VAT: | 141,87250 Kč |





