



HSA2556RJ | |
|---|---|
DigiKey Part Number | A131866-ND |
Manufacturer | |
Manufacturer Product Number | HSA2556RJ |
Description | RES CHAS MNT 56 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA2556RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 56 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,25000 Kč | 121,25 Kč |
| 10 | 79,35900 Kč | 793,59 Kč |
| 25 | 72,10040 Kč | 1 802,51 Kč |
| 50 | 65,53700 Kč | 3 276,85 Kč |
| 100 | 59,95250 Kč | 5 995,25 Kč |
| 300 | 52,77307 Kč | 15 831,92 Kč |
| 500 | 50,01690 Kč | 25 008,45 Kč |
| 1 000 | 46,76931 Kč | 46 769,31 Kč |
| 5 000 | 41,45928 Kč | 207 296,40 Kč |
| Unit Price without VAT: | 121,25000 Kč |
|---|---|
| Unit Price with VAT: | 146,71250 Kč |







