5 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Ohms ±5% 50W Wirewound Chassis Mount Resistor
x-1879071-x
THS505R0J
THS505R0J

THS505R0J

DigiKey Part Number
A132069-ND
Manufacturer
Manufacturer Product Number
THS505R0J
Description
RES CHAS MNT 5 OHM 5% 50W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
5 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1137,88000 Kč137,88 Kč
1080,93700 Kč809,37 Kč
2576,94200 Kč1 923,55 Kč
5073,46460 Kč3 673,23 Kč
10068,65460 Kč6 865,46 Kč
30059,55047 Kč17 865,14 Kč
50056,96552 Kč28 482,76 Kč
1 00053,80001 Kč53 800,01 Kč
5 00048,32158 Kč241 607,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:137,88000 Kč
Unit Price with VAT:166,83480 Kč