
HSHC3501R5J | |
|---|---|
DigiKey Part Number | 1712-HSHC3501R5J-ND |
Manufacturer | |
Manufacturer Product Number | HSHC3501R5J |
Description | RES CHAS MNT 1.5 OHMS 5% 350W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 350W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1.5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 350W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | High Voltage | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 5.787" L x 2.874" W (147.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 029,01000 Kč | 2 029,01 Kč |
| 10 | 1 510,42200 Kč | 15 104,22 Kč |
| 26 | 1 365,12500 Kč | 35 493,25 Kč |
| 50 | 1 282,94280 Kč | 64 147,14 Kč |
| 100 | 1 208,62790 Kč | 120 862,79 Kč |
| Unit Price without VAT: | 2 029,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 455,10210 Kč |





