
TE750B4R7J | |
|---|---|
DigiKey Part Number | A131328-ND |
Manufacturer | |
Manufacturer Product Number | TE750B4R7J |
Description | RES CHAS MNT 4.7 OHM 5% 750W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 750W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 750W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.969" Dia x 12.441" L (50.00mm x 316.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 720,00000 Kč | 1 720,00 Kč |
| 10 | 1 273,12500 Kč | 12 731,25 Kč |
| 25 | 1 152,53800 Kč | 28 813,45 Kč |
| 50 | 1 077,13280 Kč | 53 856,64 Kč |
| 100 | 1 013,09860 Kč | 101 309,86 Kč |
| Unit Price without VAT: | 1 720,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 081,20000 Kč |


