4.7 Ohms ±5% 600W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE600B4R7J

DigiKey Part Number
A137920-ND
Manufacturer
Manufacturer Product Number
TE600B4R7J
Description
RES CHAS MNT 4.7 OHM 5% 600W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 600W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
4.7 Ohms
Tolerance
±5%
Power (Watts)
600W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
1.575" Dia x 13.583" L (40.00mm x 345.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 837,88000 Kč1 837,88 Kč
101 363,51400 Kč13 635,14 Kč
251 235,50880 Kč30 887,72 Kč
501 155,45140 Kč57 772,57 Kč
1001 087,46620 Kč108 746,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 837,88000 Kč
Unit Price with VAT:2 223,83480 Kč