
TE500B39RJ | |
|---|---|
DigiKey Part Number | A137842-ND |
Manufacturer | |
Manufacturer Product Number | TE500B39RJ |
Description | RES CHAS MNT 39 OHM 5% 500W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 39 Ohms | Size / Dimension 1.969" Dia x 12.441" L (50.00mm x 316.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 500W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 928,09000 Kč | 1 928,09 Kč |
| 10 | 1 433,25300 Kč | 14 332,53 Kč |
| 25 | 1 299,71480 Kč | 32 492,87 Kč |
| 50 | 1 216,20520 Kč | 60 810,26 Kč |
| 100 | 1 145,27980 Kč | 114 527,98 Kč |
| Unit Price without VAT: | 1 928,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 332,98890 Kč |


