
TE1500B15RJ | |
|---|---|
DigiKey Part Number | A137629-ND |
Manufacturer | |
Manufacturer Product Number | TE1500B15RJ |
Description | RES CHAS MNT 15 OHM 5% 1500W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 15 Ohms | Size / Dimension 2.362" Dia x 16.339" L (60.00mm x 415.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 1500W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 744,79000 Kč | 2 744,79 Kč |
| 10 | 2 064,88200 Kč | 20 648,82 Kč |
| 25 | 1 881,46640 Kč | 47 036,66 Kč |
| 50 | 1 766,77360 Kč | 88 338,68 Kč |
| 100 | 1 669,39100 Kč | 166 939,10 Kč |
| Unit Price without VAT: | 2 744,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 321,19590 Kč |


