
TE200B1R5J | |
|---|---|
DigiKey Part Number | A137724-ND |
Manufacturer | |
Manufacturer Product Number | TE200B1R5J |
Description | RES CHAS MNT 1.5 OHM 5% 200W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.575" Dia x 7.677" L (40.00mm x 195.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 949,43000 Kč | 949,43 Kč |
| 10 | 689,11900 Kč | 6 891,19 Kč |
| 25 | 618,84280 Kč | 15 471,07 Kč |
| 50 | 574,88300 Kč | 28 744,15 Kč |
| 100 | 537,54940 Kč | 53 754,94 Kč |
| 250 | 496,69636 Kč | 124 174,09 Kč |
| Unit Price without VAT: | 949,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 148,81030 Kč |





