
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.752" Dia x 6.500" L (19.10mm x 165.10mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,03000 Kč | 634,03 Kč |
| 10 | 454,00600 Kč | 4 540,06 Kč |
| 25 | 405,37240 Kč | 10 134,31 Kč |
| 50 | 374,94260 Kč | 18 747,13 Kč |
| 100 | 349,09740 Kč | 34 909,74 Kč |
| 250 | 320,80788 Kč | 80 201,97 Kč |
| 500 | 303,12378 Kč | 151 561,89 Kč |
| Unit Price without VAT: | 634,03000 Kč |
|---|---|
| Unit Price with VAT: | 767,17630 Kč |










