x-1879455-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE1500B10RJ

DigiKey Part Number
A105662-ND
Manufacturer
Manufacturer Product Number
TE1500B10RJ
Description
RES CHAS MNT 10 OHM 5% 1500W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
1500W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
2.362" Dia x 16.339" L (60.00mm x 415.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 333,39000 Kč2 333,39 Kč
101 745,85200 Kč17 458,52 Kč
251 587,34800 Kč39 683,70 Kč
501 488,21980 Kč74 410,99 Kč
1001 404,05340 Kč140 405,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2 333,39000 Kč
Unit Price with VAT:2 823,40190 Kč