
TE2000B10RJ | |
|---|---|
DigiKey Part Number | A105663-ND |
Manufacturer | |
Manufacturer Product Number | TE2000B10RJ |
Description | RES CHAS MNT 10 OHM 5% 2000W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 10 Ohms | Size / Dimension 2.362" Dia x 20.079" L (60.00mm x 510.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 2000W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 857,85000 Kč | 3 857,85 Kč |
| 10 | 2 935,97500 Kč | 29 359,75 Kč |
| 25 | 2 687,33120 Kč | 67 183,28 Kč |
| 50 | 2 531,88280 Kč | 126 594,14 Kč |
| Unit Price without VAT: | 3 857,85000 Kč |
|---|---|
| Unit Price with VAT: | 4 667,99850 Kč |



