5.6 Ohms ±5% 1000W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE1000B5R6J

DigiKey Part Number
A131276-ND
Manufacturer
Manufacturer Product Number
TE1000B5R6J
Description
RES CHAS MNT 5.6 OHM 5% 1000W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 1000W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
5.6 Ohms
Tolerance
±5%
Power (Watts)
1000W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
2.362" Dia x 11.811" L (60.00mm x 300.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 115,13000 Kč2 115,13 Kč
101 576,88700 Kč15 768,87 Kč
251 431,61840 Kč35 790,46 Kč
501 340,79360 Kč67 039,68 Kč
1001 263,64910 Kč126 364,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2 115,13000 Kč
Unit Price with VAT:2 559,30730 Kč