
TE1000B3R3J | |
|---|---|
DigiKey Part Number | A131273-ND |
Manufacturer | |
Manufacturer Product Number | TE1000B3R3J |
Description | RES CHAS MNT 3.3 OHM 5% 1000W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 3.3 Ohms | Size / Dimension 2.362" Dia x 11.811" L (60.00mm x 300.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 1000W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 464,70000 Kč | 2 464,70 Kč |
| 10 | 1 847,48400 Kč | 18 474,84 Kč |
| 25 | 1 680,92000 Kč | 42 023,00 Kč |
| 50 | 1 576,78420 Kč | 78 839,21 Kč |
| 100 | 1 488,35070 Kč | 148 835,07 Kč |
| Unit Price without VAT: | 2 464,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 982,28700 Kč |



