




EL240A10-05 | |
|---|---|
DigiKey Part Number | CC1774-ND |
Manufacturer | |
Manufacturer Product Number | EL240A10-05 |
Description | SSR RELAY SPST-NO 10A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | EL240A10-05 Models |
Category | Voltage - Input 4 ~ 8VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 10 A |
Packaging Bulk | Termination Style Quick Connect - 0.187"/0.250" |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,29000 Kč | 865,29 Kč |
| 10 | 824,00100 Kč | 8 240,01 Kč |
| 50 | 786,46100 Kč | 39 323,05 Kč |
| 100 | 763,52400 Kč | 76 352,40 Kč |
| Unit Price without VAT: | 865,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 047,00090 Kč |


