
SQBW501K1J | |
|---|---|
DigiKey Part Number | 1712-SQBW501K1J-ND |
Manufacturer | |
Manufacturer Product Number | SQBW501K1J |
Description | SQB50 1K1 (WIRE) 5% FASTON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | SQBW501K1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Size / Dimension | 3.543" L x 0.748" W (90.00mm x 19.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Package / Case | Radial | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 122,67000 Kč | 1 226,70 Kč |
| 30 | 105,02500 Kč | 3 150,75 Kč |
| 60 | 96,00983 Kč | 5 760,59 Kč |
| 120 | 88,35083 Kč | 10 602,10 Kč |
| 270 | 80,83996 Kč | 21 826,79 Kč |
| 510 | 75,87400 Kč | 38 695,74 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |



