


SQBW40220RJFASTON | |
|---|---|
DigiKey Part Number | A131170-ND |
Manufacturer | |
Manufacturer Product Number | SQBW40220RJFASTON |
Description | RES CHAS MNT 220 OHM 5% 40W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 40W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 40W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 3.543" L x 0.748" W (90.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 94,97400 Kč | 949,74 Kč |
| 30 | 80,98233 Kč | 2 429,47 Kč |
| 60 | 73,83950 Kč | 4 430,37 Kč |
| 120 | 67,76758 Kč | 8 132,11 Kč |
| 270 | 61,81267 Kč | 16 689,42 Kč |
| 510 | 57,87584 Kč | 29 516,68 Kč |
| 1 020 | 54,20633 Kč | 55 290,46 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |



