
B64290L0699X065 | |
|---|---|
DigiKey Part Number | 495-5087-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0699X065 |
Description | FERRITE CORE TOROID 12.6UH T65 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Epoxy T65 Ferrite Core Toroid Type Length Width 2.571" (65.30mm) Diameter 1.047" (26.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0699X065 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 5000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.5 |
Part Status Active | Effective Length (le) mm 152.1 |
Core Type Toroid | Effective Area (Ae) mm² 305.9 |
Material T65 | Effective Magnetic Volume (Ve) mm³ 46530.0 |
Diameter 2.571" (65.30mm) | Finish Epoxy |
Inductance Factor (Al) 12.6 µH | Height 1.047" (26.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,31000 Kč | 334,31 Kč |
| 10 | 221,67300 Kč | 2 216,73 Kč |
| 30 | 177,02133 Kč | 5 310,64 Kč |
| 60 | 158,25850 Kč | 9 495,51 Kč |
| Unit Price without VAT: | 334,31000 Kč |
|---|---|
| Unit Price with VAT: | 404,51510 Kč |




